Everlight 42-21SYGC/S530-E1/TR8 technical specifications.
| Package/Case | 1210 |
| Forward Current | 20mA |
| Luminous Intensity | 171mcd |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 42-21SYGC/S530-E1/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.