Everlight 42-21SYGC-S530-E4-TR8 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 342mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 42-21SYGC-S530-E4-TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.