Brilliant yellow single-color LED emitter, water clear lens, T-3/4 package. Features a 1.8mm diameter, 3.2mm length, 2.4mm width, and 2.7mm height. Operates with a 20mA forward current and 5V reverse voltage, offering 362mcd luminous intensity. Surface mountable with a 30° viewing angle, this RoHS compliant component is supplied on tape and reel.
Everlight 42-21UYC/S530-A3/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.4mm |
| Forward Current | 20mA |
| Height | 2.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 362mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 42-21UYC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.