
Everlight 42-21UYC-S530-A5-TR8 technical specifications.
| Package/Case | SMD/SMT |
| Illumination Color | Yellow |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Everlight 42-21UYC-S530-A5-TR8 to view detailed technical specifications.
No datasheet is available for this part.