Everlight 424/T2C9-1FJA technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.29/y=0.28 |
| Height | 7mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 788mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 424/T2C9-1FJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.