LED WHITE CLEAR TOP VIEW LED SMD
Everlight 45-11UNC/2224430/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.3mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1275mcd |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 45-11UNC/2224430/TR8 to view detailed technical specifications.
No datasheet is available for this part.