Everlight 45-21/L2C-W4556W2X1G/2T technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 45-21/L2C-W4556W2X1G/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.