Everlight 45-21/QK2C-B56702C4CB41/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5650...7000 K |
| Forward Current | 60mA |
| Height | 1.3mm |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 6.8lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 45-21/QK2C-B56702C4CB41/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
