Everlight 45-21S/KK2C-S3030L6L9B2Z6/2T technical specifications.
| Forward Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 45-21S/KK2C-S3030L6L9B2Z6/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.