Everlight 45-21S/KK2C-S5757L1L4B2Z32T technical specifications.
| Forward Current | 30mA |
| Luminous Flux | 11lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 45-21S/KK2C-S5757L1L4B2Z32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.