Everlight 45-21UNC/1921343/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 60mA |
| Height | 1.3mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 1155mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 45-21UNC/1921343/TR8 to view detailed technical specifications.
No datasheet is available for this part.