Everlight 484-10SURT/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 4.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 484-10SURT/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.