Everlight 4N28 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 4N28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
