Uni-color yellow standard LED emitter featuring a 600 nm peak wavelength and 1.6 mcd intensity. This through-hole component has 2 pins with a 2.54 mm pitch, housed in a 5 x 2.8 x 7 mm package. It utilizes GaAsP LED material with a colored diffused rectangular lens, offering a 150° viewing angle. Maximum forward current is 25 mA with a 2.4 V forward voltage, operating within a -40 °C to 85 °C temperature range.
Everlight 513AD technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 1.6mcd |
| LED Material | GaAsP |
| Peak Wavelength | 600nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 150° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x2x6.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 85mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 513AD to view detailed technical specifications.
No datasheet is available for this part.