Everlight 514SDRD/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7.3mm |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 639nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 514SDRD/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.