Everlight 514UYD technical specifications.
| Color | Yellow |
| Height | 5mm |
| Lens Style | Rectangular |
| Wavelength | 589nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 514UYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.