Everlight 519-1EVGW technical specifications.
| Color | Green, Orange |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Length | 5mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 150° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 519-1EVGW to view detailed technical specifications.
No datasheet is available for this part.