Everlight 523UYD/S530-A3 technical specifications.
| Color | Yellow |
| Height | 5mm |
| Lens Style | Rectangular |
| RoHS Compliant | Yes |
| Wavelength | 589nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 523UYD/S530-A3 to view detailed technical specifications.
No datasheet is available for this part.