Everlight 5323-2UYOC/S400-A7 technical specifications.
| Depth | 4.6mm |
| Forward Current | 50mA |
| Length | 5.8mm |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 5323-2UYOC/S400-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.