Everlight 5484BN-GADC-AMNA-PR-MS technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 11.3mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 3925mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 5484BN-GADC-AMNA-PR-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.