Single Color LED, Ice Blue, Diffused Green, ROHS COMPLIANT PACKAGE-2
Everlight 57-21-B5P-A9V1ABBHE-BT8-AM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight 57-21-B5P-A9V1ABBHE-BT8-AM to view detailed technical specifications.
No datasheet is available for this part.