Everlight 57-21/R6C-AP1Q2B/BF technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 4mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 79mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 57-21/R6C-AP1Q2B/BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.