Single Color LED, Brilliant Yellow, Water Clear, 2.2mm, ROHS COMPLIANT PACKAGE-4
Everlight 57-21-Y2C-H5S1T1B0E-BT8-AM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight 57-21-Y2C-H5S1T1B0E-BT8-AM to view detailed technical specifications.
No datasheet is available for this part.