Everlight 573SYGD/S530-E2 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 8.1mm |
| Lens Color | Green |
| Lens Size | 2.4mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 573SYGD/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.