Everlight 58-215/T3D-AT1U2/4T technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.7mm |
| Length | 3.4mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 500mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 58-215/T3D-AT1U2/4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.