Everlight 61-136-REGHB7C-B01-ET technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 3 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 61-136-REGHB7C-B01-ET to view detailed technical specifications.
No datasheet is available for this part.