Everlight 61-238/LK2C-B45562FAGB2/ET technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5650(Max) K |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 17lm |
| Luminous Intensity | 6000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 61-238/LK2C-B45562FAGB2/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.