Everlight 61-238/LK2C-B56706F4GB2/ET technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7000(Max) K |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 18.6lm |
| Luminous Intensity | 5900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 61-238/LK2C-B56706F4GB2/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.