Everlight 61-23RGBC/TR8 technical specifications.
| Package/Case | PLCC |
| Height | 2.5mm |
| Length | 6mm |
| RoHS Compliant | No |
| Wavelength | 470nm |
| Width | 5.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 61-23RGBC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.