Everlight 61-25UWC/S400-A6/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 5mm |
| Forward Current | 25mA |
| Length | 6mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Number of LEDs | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 61-25UWC/S400-A6/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.