Everlight 62-217B/KK2C-S3030QAR2B42Z15/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 50lm |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 62-217B/KK2C-S3030QAR2B42Z15/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.