
Everlight 62-227A/LK2C-N3030N4P3S2Z6/2T technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Illumination Color | White |
| Lens Color | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-227A/LK2C-N3030N4P3S2Z6/2T to view detailed technical specifications.
No datasheet is available for this part.
