
Everlight 62-227B/LK2C-N3030N4P3S2Z6/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 60mA |
| Illumination Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 39lm |
| Luminous Intensity | 33mcd |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 62-227B |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-227B/LK2C-N3030N4P3S2Z6/2T to view detailed technical specifications.
No datasheet is available for this part.
