Everlight 62-227B/QK2C-S6565P4Q3B2Z1 technical specifications.
| Package/Case | 5630 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 120mA |
| Luminous Flux | 41lm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-227B/QK2C-S6565P4Q3B2Z1 to view detailed technical specifications.
No datasheet is available for this part.