Everlight 6324-15SURC/S400-A5 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.9mm |
| Lens Color | Colorless |
| Lens Size | 4.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6324-15SURC/S400-A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.