Everlight 65-21/BHC-FS1T1B14/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.35mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 270mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 65-21/BHC-FS1T1B14/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.