Everlight 65-21/T2C-FV1W2E/2AA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.35mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1258mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 65-21/T2C-FV1W2E/2AA to view detailed technical specifications.
No datasheet is available for this part.