Everlight 65-21/Y2C-AR1S2B/3T technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.35mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 199mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 65-21/Y2C-AR1S2B/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.