
Everlight 65-21SYGC/S530-E2/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Depth | 1.4mm |
| Forward Current | 25mA |
| Height | 1.4mm |
| Length | 2mm |
| Lens Style | Elliptical, Diffused, Colorless |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 573nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 65-21SYGC/S530-E2/TR8 to view detailed technical specifications.
No datasheet is available for this part.
