Everlight 67-11T1CFV2W2F2T technical specifications.
| Forward Current | 25mA |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-11T1CFV2W2F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.