
Surface mount, single-element standard LED emitter featuring a cool white illumination color with a diffused, colorless rectangular lens. This component operates with a 20mA forward current, a maximum correlated color temperature of 5650K, and delivers a luminous flux of 6.8lm and luminous intensity of 2200mcd. Encased in a PLCC package with dimensions of 3.6mm (L) x 2.8mm (W) x 2.1mm (H), it offers a wide 120° viewing angle and a broad operating temperature range from -40°C to 85°C.
Everlight 67-21/QK2C-B45562C4CB2/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5650(Max) K |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 6.8lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 67-21/QK2C-B45562C4CB2/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
