
Surface mount, single-element standard LED emitter featuring a cool white illumination color with a diffused, colorless, rectangular lens. Delivers 6.8lm luminous flux and 2200mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 85°C temperature range, with a 120° viewing angle. Packaged in a PLCC case with a 7000K maximum correlated color temperature.
Everlight 67-21/QK2C-B56702C4CB2/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 7000(Max) K |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 6.8lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 67-21/QK2C-B56702C4CB2/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
