Everlight 67-21/T2C-YV2W2B22/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1350mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/T2C-YV2W2B22/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.