Everlight 67-21/T2C-ZV1W2E/2T technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/T2C-ZV1W2E/2T to view detailed technical specifications.
No datasheet is available for this part.