Everlight 67-21SUBC/S666/TR8 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Height | 1.8mm |
| Length | 3.5mm |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 67-21SUBC/S666/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.