
This Everlight LED has a luminous intensity of 55 millicandelas and a viewing angle of 120 degrees. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 25 milliamperes. The LED is packaged in a PLCC case and is RoHS compliant.
Everlight 67-21SURC/S530-A2/TR10 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.7mm |
| Forward Current | 25mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21SURC/S530-A2/TR10 to view detailed technical specifications.
No datasheet is available for this part.