Everlight 67-21SURC/S530-A2/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21SURC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.