
This blue LED has a luminous intensity of 55 millicandela and a viewing angle of 120 degrees. It can handle a forward current of up to 30 milliamps and a power dissipation of 140 milliwatts. The operating temperature range is -40 to 85 degrees Celsius. The LED is packaged in a plastic LCC-2 package and is available in a tape and reel format.
Everlight 67-21UBC/C430/TR10 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Length | 2.8mm |
| Lens Style | Circular, Diffused, Colorless |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21UBC/C430/TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.