LED RED CLEAR 2PLCC SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Length | 3.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 213mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |