LED Uni-Color Red 639nm Chip LED 2-Pin PLCC T/R
Everlight 67-21USRC/S530-A5/S151/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 1.8mm |
| Length | 3.5mm |
| Wavelength | 637nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21USRC/S530-A5/S151/TR8 to view detailed technical specifications.
No datasheet is available for this part.